Littelfuse 0293530.MXJ

Fuse - Pal 2935 Atp 32V Slow Blow 30A/Bulk |Littelfuse 0293530.MXJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Pink
MountHolder
Technical
Current Rating30 A
PackagingBulk
TerminationSocket
Voltage Rating (DC)32 V
Dimensions
Height30.6 mm
Length17.018 mm
Width16.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0293530.MXJ.

Fuses Unlimited
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0293530.MXJ.

Related Parts

Descriptions

Descriptions of Littelfuse 0293530.MXJ provided by its distributors.

Fuse - Pal 2935 Atp 32V Slow Blow 30A/Bulk |Littelfuse 0293530.MXJ
FUSE 32V PAL FEMALE 30A
FUSE AUTO 30A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorGreen, Pink
MountHolder
Technical
Current Rating30 A
PackagingBulk
TerminationSocket
Voltage Rating (DC)32 V
Dimensions
Height30.6 mm
Length17.018 mm
Width16.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0293530.MXJ.

Fuses Unlimited
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant