Littelfuse 0287040.U

Fuse - Atof 32Vdc Nylon 40A 500 Pc/Bulk |Littelfuse 0287040.U
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
MountHolder
Technical
Current Rating40 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance1.44 Ω
Voltage Rating (DC)32 V
Dimensions
Height12.2936 mm
Length19.1008 mm
Width5.1054 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0287040.U.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-27.67%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.15
$ 0.15
Stock
8,754
700,460
700,460
Authorized Distributors
7
21
21
Current Rating
40 A
40 A
40 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0287040.U.

Related Parts

Descriptions

Descriptions of Littelfuse 0287040.U provided by its distributors.

Fuse - Atof 32Vdc Nylon 40A 500 Pc/Bulk |Littelfuse 0287040.U
0287040.U - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 500-PACK AMP Size: 40, Voltage: 32/32
FUSE AUTO 40A 32VDC BLADE ATO
µ¶Æ¬Ê½ Automotive Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorOrange
MountHolder
Technical
Current Rating40 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance1.44 Ω
Voltage Rating (DC)32 V
Dimensions
Height12.2936 mm
Length19.1008 mm
Width5.1054 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0287040.U.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant