Littelfuse 0287005.H

Fuse - Atof 32Vdc Nylon 5A 100 Pc/Box Rohs Compliant: Yes |Littelfuse 0287005.H
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorTan
MountHolder, Socket
Technical
Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance17.85 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth5.1 mm
Height12.2936 mm
Length19.1 mm
Width5.1054 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0287005.H.

Future Electronics
Datasheet3 pages1 year ago
Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+229%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.16
$ 0.16
Stock
20,056
1,374,942
1,374,942
Authorized Distributors
9
24
24
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0287005.H.

Related Parts

Descriptions

Descriptions of Littelfuse 0287005.H provided by its distributors.

Fuse - Atof 32Vdc Nylon 5A 100 Pc/Box Rohs Compliant: Yes |Littelfuse 0287005.H
Fuse Blade 5A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
0287005.H - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 100-PACK AMP Size: 5, Voltage: 32/32
FUSE AUTO 5A 32VDC BLADE ATO/ATC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorTan
MountHolder, Socket
Technical
Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance17.85 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth5.1 mm
Height12.2936 mm
Length19.1 mm
Width5.1054 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0287005.H.

Future Electronics
Datasheet3 pages1 year ago
Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant