Littelfuse 028502.5MXRP

Fuse 250V 5X20 Pb-Free 2.5A/Bulk |Littelfuse 028502.5MXRP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance38.4 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 028502.5MXRP.

Fuses Unlimited
Datasheet3 pages10 years ago

Alternate Parts

Price @ 1000
$ 6.464
$ 6.464
Stock
369
29
29
Authorized Distributors
0
2
2
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 028502.5MXRP.

Related Parts

Descriptions

Descriptions of Littelfuse 028502.5MXRP provided by its distributors.

Fuse 250V 5X20 Pb-Free 2.5A/Bulk |Littelfuse 028502.5MXRP
FUSE CERAMIC 2.5A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageCeramic
MountHolder
Technical
Current Rating2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance38.4 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 028502.5MXRP.

Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsPSE
RoHSCompliant