Littelfuse 02810007H

Hldr, Fuse; 125 V; 5 A; PCB Mount; Supplementary Protection; UL Listed

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
F061-ND 726 Buy Now »
USD
2.60 2.35 1.61 1.17 1.11
Arrow
02810007H 2 Buy Now »
USD
1.33 1.27 1.17 1.03 1.03
Newark
67K1686 738 Buy Now »
USD
2.63 2.39 1.65 1.20 1.20
Chip One Stop Japan
C1S425200308211 2 Buy Now »
JPY
187.00 187.00 187.00 187.00
TTI
02810007H 990 Buy Now »
USD
1.63 1.63 1.63 1.63
Future Electronics
02810007H 2,550 Buy Now »
USD
1.34 1.18 1.02 1.02
Mouser
576-02810007H 196 Buy Now »
USD
2.60 2.23 1.61 1.18 1.03
Fuses Unlimited
281007 525 ··
USD
2.06 2.06 1.27 1.27 1.27
Abacus Technologies
02810007H 6,000 ··
Allied Electronics
70184072 0 ··
USD
2.45 2.45 2.45
Area51-Authorized
02810007H 0 ··
Farnell
1596678 738 Buy Now »
GBP
0.765 0.539 0.453 0.453
element14 APAC
1596678 738 Buy Now »
SGD
4.05 3.65 2.50 1.83 1.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1710733 Yes ··
USD
2.25 1.99 1.79 1.79 1.79
Select Technology
02810007H 100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
02810007H Contact Send RFQ »
North Star Micro
02810007H Contact ··
XS Micro
02810007H Contact ··
TransparentC
02810007H Contact ··
SemiconductorPLUS
02810007H Contact ··

Descriptions

Fuse Holder; Series:281; Voltage Rating, VDC:125V; Voltage Rating, VAC:125V; Fuse Current:5A; Fuse Holder Type:Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Body Material:Thermoplastic; Current Rating:5A ;RoHS Compliant: Yes
Newark
FUSEHOLDER, PCB, HORIZONTAL; Voltage Rating V DC:125V; Voltage Rating V AC:125V; Fuse Current:5A; Fuse Holder Type:Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; SVHC:No SVHC (19-Dec-2011); Body Length:8.128mm; External Depth:6.35mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Terminal Type:Pin
element14 APAC
FUSEHOLDER, PCB, HORIZONTAL; Voltage DC:125V; Voltage Rating VAC:125V; Fuse Current:5A; Fuseholder Type:Fuse Holder; Terminal Type:Pin; No. of Fuses:1; Series:Horizontal; Body Length:8.128mm; External Depth:6.35mm; Operating Temperature Max:100°C; Temperature Operating Min:-40°C
Farnell
FUSEHOLDER - MICRO PCB MOUNT
Fuses Unlimited
Fuse Holders 2-Pin
Jameco
FUSEHOLDER HORIZONTAL SILVER
TTI
FUSE HLDR RADIAL 125V 5A PNL MNT
Digi-Key
Hldr, Fuse; 125 V; 5 A; PCB Mount; Supplementary Protection; UL Listed
Allied Electronics
Fuseholders, Blocks, and Clips Micro Horizontal PCB Mount
Mouser

Technical Specifications

Material Thermoplastic
Size-Diameter 6.35 mm
Mounting Type Axial Radial PCB
RoHS Compliant
Color White
Contact Plating Silver
Voltage Rating (AC) 125 V
Contact Material Copper Alloy
Voltage Rating (DC) 125 V
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 8.128 mm
Size-Height 7.14 mm
REACH SVHC Compliance No SVHC
Current Rating 5 A

Documents

Digi-Key
Datasheet 1 page 9 years ago
Fuses Unlimited
Datasheet 1 page 2 years ago
Farnell
Datasheet 1 page 10 years ago
Datasheet 4 pages 6 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 1 page 11 years ago

Images

Alternate Names

LITTLEFUSE 02810007H
LITTELFUSE INC 02810007H
LIT 02810007H
LITTLE 02810007H
LITTELFU 02810007H
LITTEL 02810007H
LITT 02810007H
LITTELFUS 02810007H
LITTLEFUSE INC 02810007H
LTF 02810007H
LFUSE 02810007H
LTL 02810007H
LIF 02810007H
L/F 02810007H
LITTLEFUS 02810007H
LITTELF 02810007H
LITTLEFU 02810007H
LTFUSE 02810007H
LITTEIFUSE 02810007H
LITL 02810007H
LITTELFUSE FAR EAST PTE LTD 02810007H
LITTELFUSE BV 02810007H
LITLFUSE 02810007H
LITTELFUSE INCORPORATED 02810007H
LITTFUSE 02810007H

Search for other parts like 02810007H »