Technical Specifications

Power Rating 14 W
Weight 240.970945 g
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Mounting Type Flange
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 13 years ago

Alternate Names

COMAIR 028021
ROTRON 028021
COMA 028021
COMAIR ROTRON INC 028021
EG&G ROTRON 028021
COMAIR ROTRO 028021
Rotron(654DH) 028021
Rotron Fan 028021
ROTRON EG&G 028021
COMIAR ROTRON 028021

Search for other parts like 028021 »