Littelfuse 027801.5V

278 Series - MICRO Very Fast-Acting Subminiature Radial Leaded Fuse, 1.5 A, 125 VAC 125 VDC, TH
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance57.8 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 027801.5V.

TME
Datasheet3 pages4 years ago
Newark
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
DigiKey
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 027801.5V.

Descriptions

Descriptions of Littelfuse 027801.5V provided by its distributors.

278 Series - MICRO Very Fast-Acting Subminiature Radial Leaded Fuse, 1.5 A, 125 VAC 125 VDC, TH
Littelfuse SCT
FUSE BRD MT 1.5A 125VAC/VDC RAD
Pc Board Fuse; Fuse Current:1.5A; Voltage Rating Vac:125V; Product Range:Micro 278 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 027801.5V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance57.8 mΩ
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 027801.5V.

TME
Datasheet3 pages4 years ago
Newark
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Lead FreeLead Free