Littelfuse 0275.500M

275 Series - PICO® Very Fast-Acting Subminiature Axial Leaded Fuse, 0.5 A, 125VAC 125VDC, TH
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance280 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0275.500M.

Littelfuse SCT
Datasheet3 pages6 years ago
DigiKey
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0275.500M.

Descriptions

Descriptions of Littelfuse 0275.500M provided by its distributors.

275 Series - PICO® Very Fast-Acting Subminiature Axial Leaded Fuse, 0.5 A, 125VAC 125VDC, TH
Littelfuse SCT
FUSE BOARD MNT 500MA 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0275.500M-

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance280 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0275.500M.

Littelfuse SCT
Datasheet3 pages6 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
RoHSNon-Compliant