Littelfuse 0273.200V

273 Series Very Fast-Acting 125 V 0.2 A 6.35 x 8.89 mm Radial Lead MICRO™ Fuse

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
F859-ND 152 Buy Now »
USD
11.14 10.34 6.76 5.37 4.97
Newark
28F069 401 Buy Now »
USD
7.23 7.23 6.63 6.12 6.12
Arrow
0273.200V 21 Buy Now »
USD
11.14 10.24 9.68 9.68 9.68
Chip One Stop Japan
LITT-0007532 15 Buy Now »
USD
7.17 6.38 6.38 6.38 6.38
TTI
0273.200V 300 Buy Now »
USD
8.93 8.93 8.93 8.93
Mouser
576-0273.200V 154 Buy Now »
USD
11.14 10.34 6.76 5.36 5.36
Fuses Unlimited
273.200 402 ··
Allied Electronics
70184420 146 Buy Now »
USD
8.56 8.13 7.34 7.34 7.34
Future Electronics
0273.200V 0 ··
USD
6.63 5.12 5.12 5.12
Area51-Authorized
0273.200V 0 ··
Farnell
1596658 401 Buy Now »
GBP
5.58 3.99 3.47 3.47
element14 APAC
1596658 401 Buy Now »
SGD
18.02 16.72 10.95 8.69 8.69
Distrelec
0273.200V 5 Buy Now »
EUR
3.67 3.23 2.57 2.57 2.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
0273.200V 75 Buy Now »
USD
2.61 2.61 2.61 2.61 2.61
Quest
0273.200V 60 Buy Now »
USD
7.50 3.75 3.50 3.50 3.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
0273.200V Contact ··
SemiconductorPLUS
0273.200V Contact ··
XS Micro
0273.200V Contact ··

Descriptions

FUSE 125V UL VFA SL MICRO
Fuses Unlimited
273 Series Very Fast-Acting 125 V 0.2 A 6.35 x 8.89 mm Radial Lead MICRO™ Fuse
Future Electronics
FUSE BOARD MNT 200MA 125VAC/VDC
Digi-Key
Leaded Cartridge Fuse; Series:273; Voltage Rating, VDC:125V; Voltage Rating, VAC:125V; Fuse Current:200mA; Blow Characteristic:Very Fast Acting; Fuse Terminals:Radial Lead; Body Material:Plastic Cap; Current Rating:200mA ;RoHS Compliant: Yes
Newark
FUSE, V FAST ACTING, 200MA; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:200mA; Breaking Capacity:10kA @ 125V AC / DC; Fuse Size Metric:6.35mm x 8.89mm; Fuse Size Imperial:0.25 x 0.35"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Very Fast Acting; Body Diameter:6.35mm; Body Length:8.89mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Breaking Capacity Voltage AC:125VAC; Fuse Breaking Capacity Voltage DC:125VDC; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Diameter:0.635mm; Lead Length:4.32mm; Lead Spacing:2.54mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Plug-In; Terminal Type:Radial Lead; Termination Type:Radial Leaded
element14 APAC
FUSE, V FAST ACTING, 200MA; Voltage Rating AC:125V ac; Voltage Rating DC:125V; Fuse Current Rating:200mA; Mounting Type:Through Hole; PCB Fuse Case Style:Radial Leaded; Series:273; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Length:8.89mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Case Style:Plug-In; Fuse Breaking Capacity Voltage AC:125V ac; Fuse Breaking Capacity Voltage DC:125V dc; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Diameter:0.635mm; Lead Length:4.32mm; Lead Spacing:2.54mm; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Terminal Type:Radial Lead; Termination Type:Radial Leaded
Farnell
FUSE 125V MICRO FUSE .200A
Allied Electronics
.2 AMP 125V VERY FAST ACTING
TTI
Miniature fuse [Littelfuse] 0273.200V Miniature fuse
Distrelec
Fuse Subminiature Very Fast Acting 0.2A 125V Radial 6 X 8mm Bulk
Chip One Stop Japan

Technical Specifications

Size-Length 8.89 mm
Mounting Type Through Hole
Voltage Rating (AC) 125 V
Current Rating 200 mA
REACH SVHC Compliance No SVHC
Size-Height 8.89 mm
Lead Length 4.32 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 125 V
Packaging Bulk
Size-Diameter 6.35 mm
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 11 years ago
Verical
Datasheet 3 pages 7 years ago
Farnell
Datasheet 3 pages 1 year ago
element14 APAC
Datasheet 3 pages 2 years ago
Newark
Datasheet 3 pages 1 year ago

Images

Alternate Names

LITTLEFUSE 0273.200V
LITTELFUSE INC 0273.200V
LIT 0273.200V
LITTLE 0273.200V
LITTELFU 0273.200V
LITTEL 0273.200V
LITT 0273.200V
LITTELFUS 0273.200V
LITTLEFUSE INC 0273.200V
LTF 0273.200V
LFUSE 0273.200V
LTL 0273.200V
LIF 0273.200V
L/F 0273.200V
LITTLEFUS 0273.200V
LITTELF 0273.200V
LITTLEFU 0273.200V
LTFUSE 0273.200V
LITTEIFUSE 0273.200V
LITL 0273.200V
LITTELFUSE FAR EAST PTE LTD 0273.200V
LITTELFUSE BV 0273.200V
LITLFUSE 0273.200V
LITTELFUSE INCORPORATED 0273.200V
LITTFUSE 0273.200V

Search for other parts like 0273. »