Littelfuse 0272001.H

272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 1 A, 125 VAC 125 VDC, TH
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance88 mΩ
TerminationRadial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter5.97 mm
Height7.2898 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0272001.H.

TME
Datasheet3 pages4 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
Newark
Datasheet2 pages17 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.795
$ 11.64
$ 11.64
Stock
364
1,653
1,653
Authorized Distributors
10
5
5
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0272001.H.

Related Parts

Descriptions

Descriptions of Littelfuse 0272001.H provided by its distributors.

272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 1 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Fuses with Leads - Through Hole 125V 1A MICRO Very Fast Acting
FUSE BOARD MNT 1A 125VAC/VDC RAD
Cartridge Fuse; Fuse Current:1A; Voltage Rating Vac:125V; Product Range:Micro 272 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Littelfuse 0272001.H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance88 mΩ
TerminationRadial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter5.97 mm
Height7.2898 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0272001.H.

TME
Datasheet3 pages4 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
Newark
Datasheet2 pages17 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RoHSCompliant