Littelfuse 026303.5VXL

Fuse 250V Pico Ii V/Fa Rohs 3.5A/Bulk |Littelfuse 026303.5VXL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance22.4 mΩ
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 026303.5VXL.

Littelfuse SCT
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 026303.5VXL.

Related Parts

Descriptions

Descriptions of Littelfuse 026303.5VXL provided by its distributors.

Fuse 250V Pico Ii V/Fa Rohs 3.5A/Bulk |Littelfuse 026303.5VXL
263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 3.5 A, 250VAC, TH, RoHS
Littelfuse SCT
FUSE BOARD MNT 3.5A 250VAC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating3.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance22.4 mΩ
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 026303.5VXL.

Littelfuse SCT
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UL
RoHSCompliant