Littelfuse 026302.5WRT2

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 2.5 A, 250VAC, TH
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
ColorGreen
MountThrough Hole
Technical
Current Rating2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance34 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.68 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 026302.5WRT2.

Littelfuse SCT
Datasheet3 pages7 years ago
DigiKey
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 026302.5WRT2.

Descriptions

Descriptions of Littelfuse 026302.5WRT2 provided by its distributors.

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 2.5 A, 250VAC, TH
Littelfuse SCT
FUSE BOARD MNT 2.5A 250VAC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
ColorGreen
MountThrough Hole
Technical
Current Rating2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance34 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter3.68 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 026302.5WRT2.

Littelfuse SCT
Datasheet3 pages7 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UL
Lead FreeContains Lead
RoHSNon-Compliant