Littelfuse 0263002.WRT1

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 2 A, 250VAC, TH
Obsolete
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance44.4 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263002.WRT1.

Littelfuse SCT
Datasheet3 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0263002.WRT1.

Descriptions

Descriptions of Littelfuse 0263002.WRT1 provided by its distributors.

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 2 A, 250VAC, TH
Littelfuse SCT
FUSE BOARD MOUNT 2A 250VAC AXIAL
Product Description Demo for Development.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance44.4 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263002.WRT1.

Littelfuse SCT
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UL
RoHSNon-Compliant