Littelfuse 0263.750VXL

Fuse 250V Pico Ii V/Fa Rohs .750A/Bulk |Littelfuse 0263.750VXL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance150 mΩ
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.750VXL.

Littelfuse SCT
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0263.750VXL.

Related Parts

Descriptions

Descriptions of Littelfuse 0263.750VXL provided by its distributors.

Fuse 250V Pico Ii V/Fa Rohs .750A/Bulk |Littelfuse 0263.750VXL
263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 0.75 A, 250VAC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 750MA 250VAC AXIAL
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance150 mΩ
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.750VXL.

Littelfuse SCT
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant