Littelfuse 0263.500WRT1

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 0.5 A, 250VAC, TH
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance252 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.500WRT1.

Littelfuse SCT
Datasheet3 pages7 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0263.500WRT1.

Descriptions

Descriptions of Littelfuse 0263.500WRT1 provided by its distributors.

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 0.5 A, 250VAC, TH
Littelfuse SCT
FUSE BRD MNT 500MA 250VAC AXIAL
FUSE, VERY FAST 500MA; Current, fuse rating:500mA; Fuse type, blowing characteristic:Very Fast Acting; Approval Bodies:UL, CSA; Current, breaking capacity AC:50A; Diameter, body:3.7mm; Diameter, lead:0.64mm; Length / Height, external:7.6mm; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage rating, AC:250V; Voltage, fuse breaking capacity AC:250V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance252 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.500WRT1.

Littelfuse SCT
Datasheet3 pages7 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page24 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSNon-Compliant