Littelfuse 0263.250WRT1

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 0.25 A, 250VAC, TH
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating250 mA
Fuse Current250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance715 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Lead Diameter640 µm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.250WRT1.

Littelfuse SCT
Datasheet3 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0263.250WRT1.

Descriptions

Descriptions of Littelfuse 0263.250WRT1 provided by its distributors.

263 Series - PICO® II 250 Volt Very Fast-Acting Subminiature Axial Leaded Fuse, 0.25 A, 250VAC, TH
Littelfuse SCT
FUSE BRD MNT 250MA 250VAC AXIAL
FUSE, VERY FAST 250MA; Voltage Rating VAC:250V; Fuse Current:250mA; Breaking Capacity:50A; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Very Fast Acting; Body Diameter:3.7mm; Breaking Capacity Current AC:50A; External Length / Height:7.6mm; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Diameter:0.64mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating250 mA
Fuse Current250 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance715 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Lead Diameter640 µm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.250WRT1.

Littelfuse SCT
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant