Littelfuse 0257010.U

Fuse - ATO 32VDC 10A 500 pc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MountHolder, Socket
Technical
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance7.7 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth5.08 mm
Height12.192 mm
Length19.05 mm
Width5.08 mm

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
Stock
1
1,432,567
1,432,567
Authorized Distributors
0
22
22
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0257010.U.

Descriptions

Descriptions of Littelfuse 0257010.U provided by its distributors.

Fuse - ATO 32VDC 10A 500 pc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorRed
MountHolder, Socket
Technical
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance7.7 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth5.08 mm
Height12.192 mm
Length19.05 mm
Width5.08 mm

Compliance

Environmental Classification
ApprovalscULus
RoHSCompliant