Littelfuse 0255004.NRT3

Fuse Brd Mnt 4A 125VAC/VDC Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating4 A
PackagingTape & Reel (TR)
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0255004.NRT3.

DigiKey
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0255004.NRT3.

Descriptions

Descriptions of Littelfuse 0255004.NRT3 provided by its distributors.

FUSE BRD MNT 4A 125VAC/VDC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating4 A
PackagingTape & Reel (TR)
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0255004.NRT3.

DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant