Littelfuse 0255.125NRT2

Fuse Board Mnt 125MA 125VAC/VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating125 mA
PackagingTape & Reel (TR)
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0255.125NRT2.

DigiKey
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0255.125NRT2.

Descriptions

Descriptions of Littelfuse 0255.125NRT2 provided by its distributors.

FUSE BOARD MNT 125MA 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating125 mA
PackagingTape & Reel (TR)
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0255.125NRT2.

DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant