Littelfuse 02540203Z

254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, Molded Base, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountChassis Mount
Technical
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationQuick Connect
Voltage400 V
Voltage Rating300 V
Voltage Rating (AC)400 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 02540203Z.

Littelfuse SCT
Datasheet2 pages4 years ago
DigiKey
Datasheet1 page18 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
-5.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02540203Z.

Descriptions

Descriptions of Littelfuse 02540203Z provided by its distributors.

254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, Molded Base, RoHS
Littelfuse SCT
Fuse Block 10A 400VDC/400VAC Screw Mount Solder Lug Bulk
FUSE BLOCK CART 300V 10A CHASSIS
Fuseholders, Blocks, and Clips 2AG 3 POLE
Fuse Block, 5 X 15Mm; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5Mm X 15Mm; Holder Terminals:Quick Connect; No. Of Fuses:3Fuses; Product Range:254 Series; Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 02540203Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountChassis Mount
Technical
Current Rating10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationQuick Connect
Voltage400 V
Voltage Rating300 V
Voltage Rating (AC)400 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 02540203Z.

Littelfuse SCT
Datasheet2 pages4 years ago
DigiKey
Datasheet1 page18 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant