Littelfuse 02540101Z

FUSE BLOCK, 5 X 15mm; Fuse Holder Type: C; Type: Cartridge Holder; Current: 10A; Size Held: 5mm x
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialThermoplastic
MountPC Mount, PCB
Technical
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
Schedule B8541100080
TerminationPC Pin
Voltage400 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Height12.7 mm
Length17.8 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02540101Z.

Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages1 year ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-33.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02540101Z.

Descriptions

Descriptions of Littelfuse 02540101Z provided by its distributors.

FUSE BLOCK, 5 X 15mm; Fuse Holder Type:C; Type:Cartridge Holder; Current:10A; Size Held:5mm x
Fuse Block, Cartridge, 254 Series, 400V, 10A, 1 Circuit, PC Pin | Littelfuse 02540101Z
254 Series - 254 Series - OMNI-BLOK® Fuse Block for 2AG Fuses, PC Mount, RoHS
Littelfuse SCT
10 A 300 V 1 Position PC Board Mount Horizontal Fuse Block

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package300
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialThermoplastic
MountPC Mount, PCB
Technical
Current Rating10 A
Fuse Current10 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Poles1
OrientationHorizontal
PackagingBulk
Schedule B8541100080
TerminationPC Pin
Voltage400 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Height12.7 mm
Length17.8 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02540101Z.

Farnell
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages1 year ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant