Littelfuse 0253004.V

Fuse 125V Fm10A Pico Mil Fuse 4A/Bulk |Littelfuse 0253004.V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance20.4 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0253004.V.

Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+16.20%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0253004.V.

Related Parts

Descriptions

Descriptions of Littelfuse 0253004.V provided by its distributors.

Fuse 125V Fm10A Pico Mil Fuse 4A/Bulk |Littelfuse 0253004.V
FUSE BRD MNT 4A 125VAC/VDC AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance20.4 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0253004.V.

Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, PSE, QPL, TUV, UR
RoHSCompliant