Littelfuse 0253.500M

Fuse 125V Fm10A Pico Mil Fuse .500A/Bulk |Littelfuse 0253.500M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance280 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0253.500M.

Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0253.500M.

Related Parts

Descriptions

Descriptions of Littelfuse 0253.500M provided by its distributors.

Fuse 125V Fm10A Pico Mil Fuse .500A/Bulk |Littelfuse 0253.500M
Fuse 0.5A 125V Very Fast Acting 2-Pin Bulk
FUSE BRD MT 500MA 125VAC/VDC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance280 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0253.500M.

Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, QPL, TUV, UR
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant