Littelfuse 0253.062M

253 Series Very Fast-Acting 125 V 0.062 A Ø 2.61x7.11 mm Axial Lead PICO®II Fuse
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating62 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance7 Ω
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.41 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0253.062M.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0253.062M.

Related Parts

Descriptions

Descriptions of Littelfuse 0253.062M provided by its distributors.

253 Series Very Fast-Acting 125 V 0.062 A Ø 2.61x7.11 mm Axial Lead PICO®II Fuse
Fuse 125V Fm10A Pico Mil Fuse .062A/Bulk |Littelfuse 0253.062M
FUSE BRD MNT 62MA 125VAC/VDC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating62 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance7 Ω
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.41 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0253.062M.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, UR
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant