Littelfuse 025101.5NRT2

251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 1.5 A, 125VAC 125VDC, TH
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance82.3 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5NRT2.

Littelfuse SCT
Datasheet4 pages5 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 025101.5NRT2.

Descriptions

Descriptions of Littelfuse 025101.5NRT2 provided by its distributors.

251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 1.5 A, 125VAC 125VDC, TH
Littelfuse SCT
FUSE BOARD MOUNT 1.5A 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance82.3 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5NRT2.

Littelfuse SCT
Datasheet4 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, UL, UR
RoHSNon-Compliant