Littelfuse 0251002.MXL

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialEpoxy Coated
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance47.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.41 mm
Height2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MXL.

Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Newark
Datasheet1 page18 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Verical
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-15.10%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.443
$ 0.48
$ 0.359
$ 0.491
$ 0.491
$ 5.36
$ 0.622
Stock
83,930
99,089
243,796
70,232
75,243
27,584
63
1,619
Authorized Distributors
18
15
10
14
8
5
6
2
Current Rating
2 A
2 A
2 A
2 A
2 A
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
125 V
125 V
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
125 V
125 V
125 V
125 V
125 V
Mount
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0251002.MXL.

Related Parts

Descriptions

Descriptions of Littelfuse 0251002.MXL provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
251 Series Very Fast-Acting 125V 2 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
Fuse Subminiature Very Fast Acting 2A 125V Axial 2.8 X 7.11mm Ceramic Loose CCC/CSA/PSE/QPL/TUV/UL
Fuse, Pcb, 2A, 125V, Very Fast Acting; Fuse Current:2A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 0251002.MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251 002.MXL

Technical Specifications

Physical
Body MaterialEpoxy Coated
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance47.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter2.41 mm
Height2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251002.MXL.

Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Newark
Datasheet1 page18 years ago
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Verical
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, PSE, QPL, TUV, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant