Littelfuse 0251.750NRT1

251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.75 A, 125VAC 125VDC, TH
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance174.999997 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.750NRT1.

Littelfuse SCT
Datasheet4 pages5 years ago
DigiKey
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0251.750NRT1.

Descriptions

Descriptions of Littelfuse 0251.750NRT1 provided by its distributors.

251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.75 A, 125VAC 125VDC, TH
Littelfuse SCT
FUSE BOARD MNT 750MA 125VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251.750NRT1-

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating750 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance174.999997 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.750NRT1.

Littelfuse SCT
Datasheet4 pages5 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, TUV, UR
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant