Littelfuse 0251.200MRT1L

Fuse Subminiature Very Fast Acting 0.2A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R CCC/CSA/PSE/QPL/TUV/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialEpoxy Coated
MountThrough Hole
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance895 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.200MRT1L.

Farnell
Datasheet1 page18 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.909
$ 0.944
$ 0.944
Stock
4,800
47,616
47,616
Authorized Distributors
1
8
8
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0251.200MRT1L.

Related Parts

Descriptions

Descriptions of Littelfuse 0251.200MRT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.2A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R CCC/CSA/PSE/QPL/TUV/UL
FUSE 125V PICO II FA .200A PICO
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.2 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MT 200MA 125VAC/VDC AXL
Fuse, Pcb, 200Ma, 125V, Very Fast Acting; Fuse Current:200Ma; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Diameter:2.8Mm Rohs Compliant: Yes |Littelfuse 0251.200MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialEpoxy Coated
MountThrough Hole
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance895 mΩ
TerminationAxial
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.200MRT1L.

Farnell
Datasheet1 page18 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant