Littelfuse 02391.25HXP

Fuse Miniature Slow Blow Acting 1.25A 125V Holder Cartridge 5 X 20mm Glass Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Housing MaterialGlass
MountClip, Holder, Through Hole
Number of Pins2
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance198 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02391.25HXP.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet2 pages18 years ago
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.549
$ 0.466
$ 0.466
Stock
14,602
48,603
48,603
Authorized Distributors
12
12
12
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Through Hole
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02391.25HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 02391.25HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 1.25A 125V Holder Cartridge 5 X 20mm Glass Bulk
239 Series Slo-Blo 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Cylinder Slow Blow/Time Lag 1.25A Dims 5x20mm Glass Cartridge 250VAC | Littelfuse 02391.25HXP
FUSE GLASS 1.25A 250VAC 5X20MM
CARTRIDGE FUSE, SLOW BLOW, 1.25A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 239 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02391.25HXP.

Technical Specifications

Physical
Body MaterialGlass
Housing MaterialGlass
MountClip, Holder, Through Hole
Number of Pins2
Technical
Current Rating1.25 A
Fuse Current1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance198 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02391.25HXP.

Farnell
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet2 pages18 years ago
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant