Littelfuse 0239007.MXP

Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Case/Package100
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating7 A
Fuse Current7 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance11.4 mΩ
TerminationClip
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter5.2 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0239007.MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet4 pages4 years ago
element14
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.76%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0239007.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0239007.MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
0239007.MXP - Littelfuse SLO-BLO 5X20MM GLASS FUSE BULK 1000-PACK AMP Size: 7, Voltage: 125VAC
Fuse Cylinder Slow Blow/Time Lag 7A Dims 5x20mm Glass Cartridge 125VAC | Littelfuse 0239007.MXP
CARTRIDGE FUSE, SLOW BLOW, 7A, 125V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:7A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 239 Series; Diameter:5.2mm; Length:20mmRoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialGlass
Case/Package100
Housing MaterialGlass
MountClip, Holder, Surface Mount
Number of Pins2
Technical
Current Rating7 A
Fuse Current7 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance11.4 mΩ
TerminationClip
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter5.2 mm
Length20 mm
Outside Diameter5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0239007.MXP.

RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages15 years ago
Datasheet4 pages10 years ago
Datasheet4 pages4 years ago
element14
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant