Littelfuse 0239005.MXBP

Fuse 5X20 C/Code Slo-Blo Lbc 5A/125V (P)/Bulk |Littelfuse 0239005.MXBP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance19.9 mΩ
TerminationClip
Voltage Rating (AC)125 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0239005.MXBP.

Fuses Unlimited
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.589
$ 0.52
$ 0.52
Stock
13,953
46,738
46,738
Authorized Distributors
2
16
16
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
-
125 V
125 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0239005.MXBP.

Related Parts

Descriptions

Descriptions of Littelfuse 0239005.MXBP provided by its distributors.

Fuse 5X20 C/Code Slo-Blo Lbc 5A/125V (P)/Bulk |Littelfuse 0239005.MXBP
FUSE GLASS 5A 125VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance19.9 mΩ
TerminationClip
Voltage Rating (AC)125 V
Dimensions
Diameter5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0239005.MXBP.

Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
RoHSCompliant