Littelfuse 0239002.TXP

5mm x 20mm 239 Holder CE CSA KC PSE UL Cartridge, Glass Fuse 100A 2A 5mm 94.3mOhm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance94.3 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0239002.TXP.

Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0239002.TXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0239002.TXP provided by its distributors.

5mm x 20mm 239 Holder CE CSA KC PSE UL Cartridge, Glass Fuse 100A 2A 5mm 94.3mOhm
0239002.TXP - Littelfuse SLO-BLO 5X20MM GLASS FUSE AMP Size: 2, Voltage: 250VAC
Fuse 250V 5X20 Tl Ul Pb-Free 2A/Bulk |Littelfuse 0239002.TXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance94.3 mΩ
TerminationClip
Voltage Rating (AC)250 V
Dimensions
Diameter5 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0239002.TXP.

Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
RoHSCompliant