Littelfuse 0235002.HXEP

Fuse 250V Ul Fa 5X20 Pt Rohs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current2 A
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance60 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6 mm
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0235002.HXEP.

Fuses Unlimited
Datasheet4 pages10 years ago
Newark
Datasheet4 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0235002.HXEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0235002.HXEP provided by its distributors.

FUSE 250V UL FA 5X20 PT RoHS
FUSE CARTRIDGE; 5X20MM PGT H PACK (P)
Cartridge Fuse; Blow Characteristic:fast Acting; Fuse Current:2A; Voltage Rating Vac:-; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:235 Series; Breaking Capacity Current Ac:-; Fuse Leads:leaded Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current2 A
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance60 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6 mm
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0235002.HXEP.

Fuses Unlimited
Datasheet4 pages10 years ago
Newark
Datasheet4 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, PSE, UL
Lead FreeLead Free
RoHSCompliant