Littelfuse 0235.400HXP

Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating400 mA
Fuse Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.75 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0235.400HXP.

Farnell
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages13 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages3 years ago
DigiKey
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 1.803
$ 2.52
$ 2.52
Stock
306
19,012
19,012
Authorized Distributors
8
5
5
Current Rating
400 mA
400 mA
400 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0235.400HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0235.400HXP provided by its distributors.

Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
235 Series Fast-Acting 250 V 0.4 A Ø 5 x 20 mm Glass Cartridge Fuse
FUSE GLASS 400MA 250VAC 5X20MM
FUSE CARTRIDGE; 5X20MM H PACK (P)
CARTRIDGE FUSE, FAST ACTING, 0.4A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:400mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:235 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current Rating400 mA
Fuse Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance1.75 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0235.400HXP.

Farnell
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages13 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages3 years ago
DigiKey
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, KC, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant