Littelfuse 0234005.MXE

Fuse Ceramic 5A 250VAC 5X20MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MountThrough Hole
Technical
Current Rating5 A
PackagingBulk
Resistance22 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0234005.MXE.

Descriptions

Descriptions of Littelfuse 0234005.MXE provided by its distributors.

FUSE CERAMIC 5A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageCeramic
MountThrough Hole
Technical
Current Rating5 A
PackagingBulk
Resistance22 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Compliance

Environmental Classification
ApprovalsCSA, K-Mark, METI, UL
RoHSNon-Compliant