Littelfuse 02321.25MXE

Fuse Glass 1.25A 250VAC 5X20MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70.7 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length20 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02321.25MXE.

Descriptions

Descriptions of Littelfuse 02321.25MXE provided by its distributors.

FUSE GLASS 1.25A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance70.7 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length20 mm

Compliance

Environmental Classification
ApprovalsMETI
RoHSNon-Compliant