Littelfuse 023002.5MXSP

Fuse Cartridge; 250V Sb Pt Ind 2AG 2.5A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance49.8 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.7 mm
Length14.5034 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 023002.5MXSP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 1.97
$ 0.57
$ 0.57
Stock
1,810
28,798
28,798
Authorized Distributors
5
11
11
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 023002.5MXSP.

Related Parts

Descriptions

Descriptions of Littelfuse 023002.5MXSP provided by its distributors.

FUSE CARTRIDGE; 250V SB PT IND 2AG 2.5A
023002.5MXSP - Littelfuse SLO-BLO 2AG TYPE GLASS FUSE INDICATOR BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 2.5 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
Cartridge Non-Standard (Axial) 230 Through Hole CE CSA PSE UL Cartridge, Glass Fuse 35A AC 10kA DC 2.5A 4.7mm 50J
Cartridge Fuse, Time Delay, 2.5A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 230 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 023002.5MXSP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating2.5 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance49.8 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.7 mm
Length14.5034 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 023002.5MXSP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, UL
Lead FreeLead Free
RoHSCompliant