Littelfuse 0230003.DAT1P

Fuse 250V Sb Pt 2Ag Wld Lds Pb-Free 3A/Bulk |Littelfuse 0230003.DAT1P
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingTape & Reel (TR)
Resistance38.3 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0230003.DAT1P.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.731
$ 0.731
Stock
5,656
39,760
39,760
Authorized Distributors
1
16
16
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0230003.DAT1P.

Descriptions

Descriptions of Littelfuse 0230003.DAT1P provided by its distributors.

Fuse 250V Sb Pt 2Ag Wld Lds Pb-Free 3A/Bulk |Littelfuse 0230003.DAT1P
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 3 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE GLASS 3A 250VAC 125VDC AXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingTape & Reel (TR)
Resistance38.3 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0230003.DAT1P.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, UL
RoHSCompliant