Littelfuse 0230.800MXSP

Fuse 250V Sb Pt Ind 2Ag Pb-Free .800A/Bulk Rohs Compliant: Yes |Littelfuse 0230.800MXSP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating800 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance306 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length14.5034 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.800MXSP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.97
$ 2.04
$ 2.04
Stock
976
2,117
2,117
Authorized Distributors
5
5
5
Current Rating
800 mA
800 mA
800 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0230.800MXSP.

Related Parts

Descriptions

Descriptions of Littelfuse 0230.800MXSP provided by its distributors.

Fuse 250V Sb Pt Ind 2Ag Pb-Free .800A/Bulk Rohs Compliant: Yes |Littelfuse 0230.800MXSP
FUSE CARTRIDGE; 250V SB PT IND 2AG .800A
0230.800MXSP - Littelfuse SLO-BLO 2AG TYPE GLASS FUSE INDICATOR BULK 1000-PACK AMP Size: 8/10, Voltage: 250VAC
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE GLASS 800MA 250VAC 125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Current Rating800 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance306 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length14.5034 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.800MXSP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant