Littelfuse 0229001.HXSP

Fuse Subminiature Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current1 A
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance212 mΩ
Schedule B8536100020
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter4.5 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0229001.HXSP.

Farnell
Datasheet2 pages15 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages4 years ago
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
DigiKey
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 0.492
$ 0.356
$ 0.356
Stock
1,101
314,668
314,668
Authorized Distributors
10
14
14
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0229001.HXSP.

Related Parts

Descriptions

Descriptions of Littelfuse 0229001.HXSP provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 1 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 1A, 250V; Fuse Size Imperial:0.2" x 0.59"; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Diameter:4.5mm RoHS Compliant: Yes
FUSE, CARTRIDGE, 1A, 5 X 15MM, SLOW BLOW; FUSE, CARTRIDGE, 1A, 5 X 15MM, SLOW BLOW; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Slow Blow; Series:229P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Technical
Current1 A
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance212 mΩ
Schedule B8536100020
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage250 V
Dimensions
Diameter4.5 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0229001.HXSP.

Farnell
Datasheet2 pages15 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet5 pages4 years ago
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet5 pages5 years ago
DigiKey
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, UL
Lead FreeLead Free
RoHSCompliant