Littelfuse 0229001.H

Lf Fuse 250V Sb 2AG 1A; 500-MOQ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance210 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter4.5 mm
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0229001.H.

element14
Datasheet6 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0229001.H.

Descriptions

Descriptions of Littelfuse 0229001.H provided by its distributors.

LF FUSE 250V SB 2AG 1A;500-MOQ
FUSE, CARTRIDGE, 1A, 5 X 15MM, SLOW BLOW; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 80A @ 310VAC / 10kA @ 125VAC/VDC; Fuse Size Code:2AG; Fuse Size Metric:5 x 15mm; Blow Characteristic:Slow Blow
Cartridge Fuse; Voltage Rating, VAC:250V; Fuse Current:1A; Fuse Material:Glass; Blow Characteristic:Slow Blow; Fuse Size Metric:5 x 15mm; Current Rating:1A; Diameter:4.5mm; Fuse Leads:Unleaded; Fuse Terminals:Ferrule ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance210 mΩ
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter4.5 mm
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0229001.H.

element14
Datasheet6 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, METI, UL
Lead FreeContains Lead
RoHSCompliant