Littelfuse 0229.375MXSP

229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.375 A, 250 VAC 125 VDC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Housing MaterialGlass
MountHolder
Technical
Current375 mA
Current Rating375 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance1.1685 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.5 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.375MXSP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.3
$ 0.923
$ 0.866
$ 1.51
$ 2.455
Stock
9,363
487
1,991
128
105
Authorized Distributors
7
9
9
8
7
Current Rating
375 mA
375 mA
375 mA
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
125 V
125 V
Mount
Holder
Holder
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0229.375MXSP.

Related Parts

Descriptions

Descriptions of Littelfuse 0229.375MXSP provided by its distributors.

229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.375 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
0229.375MXSP - Littelfuse SLO-BLO 2AG TYPE GLASS FUSE INDICATOR BULK 1000-PACK AMP Size: 3/8, Voltage: 250VAC
FUSE CARTRIDGE; 250V SB IND 2AG .375A
FUSE SUBMINIATURE 0.375A 250V SLOW-BLOW
FUSE GLASS 375MA 250VAC 125VDC
French Electronic Distributor since 1988
Cartridge Fuse, Time Delay, 0.375A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:375Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series Rohs Compliant: Yes |Littelfuse 0229.375MXSP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSOIC
Housing MaterialGlass
MountHolder
Technical
Current375 mA
Current Rating375 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance1.1685 Ω
TerminationClip
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.5 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.375MXSP.

Littelfuse SCT
Datasheet5 pages5 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RoHSCompliant