Littelfuse 0225006.H

Fuse Glass 6A 125VAC 2AG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance14.7 mΩ
TerminationClip
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.5 mm
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0225006.H.

DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0225006.H.

Descriptions

Descriptions of Littelfuse 0225006.H provided by its distributors.

FUSE GLASS 6A 125VAC 2AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance14.7 mΩ
TerminationClip
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.5 mm
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0225006.H.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, METI, UL
Lead FreeContains Lead
RoHSNon-Compliant