Littelfuse 0224001.DRT1P

224 Series 250 V 1 A Through Hole Axial Fast Acting Cartridge Fuse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
Resistance102.7 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.7 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0224001.DRT1P.

Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet3 pages4 years ago
Newark
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
Mouser
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.2
$ 1.047
Stock
5,449
19,552
5,374
Authorized Distributors
4
13
12
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Clip, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0224001.DRT1P.

Descriptions

Descriptions of Littelfuse 0224001.DRT1P provided by its distributors.

224 Series 250 V 1 A Through Hole Axial Fast Acting Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 1A, 250V; Fuse Size Imperial:0.2" x 0.59"; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Fast Acting; Product Range:224 Series; Cartridge Fuse Material:Glass RoHS Compliant: Yes
FUSE, AXIAL, 1A, 5 X 15MM, FAST ACTING;; FUSE, AXIAL, 1A, 5 X 15MM, FAST ACTING; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Series:224P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
Resistance102.7 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter4.7 mm
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0224001.DRT1P.

Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet3 pages4 years ago
Newark
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet3 pages10 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant