Littelfuse 02200010MXP

Fuse 250V Sb Pt 2Ag Pb-Free .550A/Bulk Rohs Compliant: Yes |Littelfuse 02200010MXP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder, Through Hole
Technical
Current Rating550 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance494.5 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02200010MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 02200010MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 02200010MXP provided by its distributors.

Fuse 250V Sb Pt 2Ag Pb-Free .550A/Bulk Rohs Compliant: Yes |Littelfuse 02200010MXP
220 Series - Special 2AG Fuse Series, 0.55 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE CARTRIDGE; 250V SB PT 2AG .550A
FUSE GLASS 550MA 250VAC 125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Housing MaterialGlass
MountHolder, Through Hole
Technical
Current Rating550 mA
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance494.5 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length14.48 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 02200010MXP.

Littelfuse SCT
Datasheet4 pages4 years ago
Fuses Unlimited
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant