Littelfuse 0219004.MXAEP

Fuse Miniature Slow Blow Acting 4A 250V Axial 5 X 20mm Bulk CCC/CSA/PSE/SEMKO/UL/VDE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Current Rating4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance15.78 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length22.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0219004.MXAEP.

Arrow Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet4 pages2 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Newark
Datasheet4 pages6 years ago
Datasheet1 page20 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-20.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0219004.MXAEP.

Related Parts

Descriptions

Descriptions of Littelfuse 0219004.MXAEP provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Axial 5 X 20mm Bulk CCC/CSA/PSE/SEMKO/UL/VDE
FUSE CARTRIDGE; 5X20 PGT T EBC 4A/250V HIGH I2T (P)
219XA Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 4A, 250V, RoHS
Littelfuse SCT
FUSE 250V IEC TD EBC PT 5X20MM
Cartridge Fuse, Time Delay, 4A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:4A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:219Xa Series; Body Material:Glass Rohs Compliant: Yes |Littelfuse 0219004.MXAEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Current Rating4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance15.78 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Length22.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0219004.MXAEP.

Arrow Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet4 pages2 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Newark
Datasheet4 pages6 years ago
Datasheet1 page20 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant