Littelfuse 0218004.MXP

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating4 A
Fuse Current4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance12.9 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Height5.3 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218004.MXP.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago
Farnell
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+248%

Alternate Parts

Price @ 1000
$ 0.544
$ 0.59
$ 0.59
Stock
1,345,922
47,877
47,877
Authorized Distributors
21
18
18
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Holder, Through Hole
Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218004.MXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0218004.MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk
Anti surge T LBC min fuse, 4A 5x20mm | Littelfuse 0218004.MXP
218 Series Time Lag 250V 4 A Ø 5 x 20 mm Glass Cartridge Fuse
0218004.MXP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 4, Voltage: 250VAC
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 4A, 250V, RoHS
Littelfuse SCT
Delayedblow/SlowBlow GlassTubeFuse 4A ¹Ü,5x20mm Fuses ROHS
Fuse 5 x 20mm, 4A, 250V, Time Lag T
Product Description Demo for Development.
French Electronic Distributor since 1988
CARTRIDGE FUSE, TIME DELAY, 4A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:218 Series; Breaking Capacity Current AC:40A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Through Hole
Number of Pins2
Technical
Current Rating4 A
Fuse Current4 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance12.9 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5 mm
Height5.3 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218004.MXP.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant