Littelfuse 0218002.HXP

Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder, Through Hole
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance29.3 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218002.HXP.

Newark
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Agility
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages13 years ago
Jameco
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-14.01%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.552
$ 0.552
Stock
132,617
530,266
530,266
Authorized Distributors
22
21
21
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Through Hole
Holder, Through Hole
Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218002.HXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0218002.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Cylinder Slow Blow/Time Lag 2A Dims 5x20mm Glass Cartridge 250VAC | Littelfuse 0218002.HXP
CARTRIDGE FUSE, TIME DELAY, 2A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:218 Series; Breaking Capacity Current AC:35A RoHS Compliant: Yes
Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Lag, Series: 218, Non-Indicating, 2 A, 250 VAC, 35 A Interrupt, 30 min, 2 min, 0.6 to 10 s, 0.15 to 3 s, 0.02 to 0.3 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Glass, 5 mm Dia x 20 mm L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder, Through Hole
Number of Pins2
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance29.3 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218002.HXP.

Newark
Datasheet2 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Agility
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages3 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
TME
Datasheet4 pages12 years ago
element14 APAC
Datasheet4 pages13 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, PSE, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant