Littelfuse 0218001.MRET1P

218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 1A, 250V, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance61.3 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218001.MRET1P.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-2.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218001.MRET1P.

Related Parts

Descriptions

Descriptions of Littelfuse 0218001.MRET1P provided by its distributors.

218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 1A, 250V, RoHS
Littelfuse SCT
Fus 5X20 Pgt Reeled T1 T Lbc 1A/250V (P)/Bulk |Littelfuse 0218001.MRET1P
FUSE GLASS 1A 250VAC 5X20MM
1 AMP 250V SLO BLO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialGlass
MountThrough Hole
Technical
Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.6 W
Resistance61.3 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length22.5044 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218001.MRET1P.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, K-Mark, PSE, SEMKO, UL, VDE
RoHSCompliant