Littelfuse 0218.800VXP

Fuse 5X20Mm V Pack (P)/Bulk |Littelfuse 0218.800VXP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance81.3 mΩ
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.800VXP.

Fuses Unlimited
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0218.800VXP.

Related Parts

Descriptions

Descriptions of Littelfuse 0218.800VXP provided by its distributors.

Fuse 5X20Mm V Pack (P)/Bulk |Littelfuse 0218.800VXP
FUSE CARTRIDGE; 5X20 T LBC 800MA/250V (P)
FUSE GLASS 800MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating800 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance81.3 mΩ
Voltage Rating (AC)250 V
Dimensions
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.800VXP.

Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, KC, SEMKO, UL, VDE
RoHSCompliant